MPI2010V1-2R2-R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Taiyo Yuden
In Stock: 3,042
Unit Price: RM1.06000
Datasheet
2.2 µH Shielded Inductor 2.2 A 135mOhm Max 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPI2010V1-2R2-R

DigiKey Part Number
283-MPI2010V1-2R2-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPI2010V1-2R2-R
Description
FIXED IND 2.2UH 2.2A 135 MOHM
Customer Reference
Detailed Description
2.2 µH Shielded Inductor 2.2 A 135mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
135mOhm Max
Mfr
Frequency - Self Resonant
65MHz
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
1 MHz
Part Status
Obsolete
Mounting Type
Surface Mount
Inductance
Package / Case
0806 (2016 Metric)
Tolerance
±20%
Supplier Device Package
2010
Current Rating (Amps)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Current - Saturation (Isat)
2.6A
Height - Seated (Max)
0.039" (1.00mm)
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MEKK2016H2R2MTaiyo Yuden3,042587-6423-1-NDRM1.06000Similar
Obsolete
Marketplace Stock: 177,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

177,000In Stock
Ships from WEC