
MPI4012V2-R47-R | |
|---|---|
DigiKey Part Number | 283-MPI4012V2-R47-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPI4012V2-R47-R |
Description | FIXED IND 470NH 5.6A 23 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 5.6 A 23mOhm Max Nonstandard, 2 Lead |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 6.8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 23mOhm Max |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 106MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard, 2 Lead |
Tolerance ±20% | Size / Dimension 0.160" L x 0.171" W (4.06mm x 4.35mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM3.98035 | RM11,941.05 |
| Unit Price without VAT: | RM3.98035 |
|---|---|
| Unit Price with VAT: | RM4.37839 |

