
Category | Accuracy ±0.022PSI (±0.15kPa) |
Manufacturer WEC | Voltage - Supply 1.5V ~ 3.6V |
Packaging Retail Package | Port Style No Port |
Part Status Active | Features Temperature Compensated |
Applications Board Mount | Termination Style SMD (SMT) Tab |
Pressure Type Absolute | Maximum Pressure 725.19PSI (5000kPa) |
Operating Pressure 435.1PSI (3000kPa) | Operating Temperature -20°C ~ 85°C |
Output Type I2C | Mounting Type Surface Mount |
Output 24 b | Package / Case 4-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM34.86900 | RM87,172.50 |
| Unit Price without VAT: | RM34.86900 |
|---|---|
| Unit Price with VAT: | RM38.35590 |


