
1-1719506-1 | |
|---|---|
DigiKey Part Number | 17-1-1719506-1TR-ND - Tape & Reel (TR) 17-1-1719506-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-1719506-1 |
Description | AMP MCP 2.8 TERMINAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 12 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-1719506-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 12 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.30000 | RM1.30 |
| 10 | RM1.10300 | RM11.03 |
| 25 | RM1.03560 | RM25.89 |
| 50 | RM0.98500 | RM49.25 |
| 100 | RM0.93810 | RM93.81 |
| 250 | RM0.87908 | RM219.77 |
| 500 | RM0.83710 | RM418.55 |
| 1,000 | RM0.79710 | RM797.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.72277 | RM2,891.08 |
| 8,000 | RM0.68827 | RM5,506.16 |
| 12,000 | RM0.66887 | RM8,026.44 |
| 20,000 | RM0.64520 | RM12,904.00 |
| 28,000 | RM0.63007 | RM17,641.96 |
| 40,000 | RM0.61442 | RM24,576.80 |
| Unit Price without VAT: | RM1.30000 |
|---|---|
| Unit Price with VAT: | RM1.43000 |











