MW172KB0903F01 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


SL POWER / Advanced Energy
In Stock: 75
Unit Price: RM92.74000
Datasheet
MW172KB-3P-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MW172KB0903F01

DigiKey Part Number
271-2606-ND
Manufacturer
Manufacturer Product Number
MW172KB0903F01
Description
AC/DC DESKTOP ADAPTER 9V 18W
Customer Reference
Detailed Description
9V 18 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SL POWER / Advanced Energy
Series
Packaging
Box
Part Status
Not For New Designs
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
100 ~ 240 VAC
Voltage - Output
9V
Current - Output (Max)
2A
Power (Watts)
18 W
No Load Power Consumption
500mW (Max)
Polarization
Positive Center
Applications
Medical
Efficiency
Level IV
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
70.9" (1.80m)
Input Connector
IEC 320-C14
Size / Dimension
3.30" L x 1.81" W x 1.26" H (84.6mm x 46.0mm x 33.0mm)
Approval Agency
CE, cULus
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Marketplace Stock: 50 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Box
QuantityUnit PriceExt Price
250RM66.05472RM16,513.68
Unit Price without VAT:RM66.05472
Unit Price with VAT:RM72.66019

Other Suppliers on DigiKey

50In Stock
Ships from WEC