
NB09944001 | |
|---|---|
DigiKey Part Number | 2266-NB09944001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NB09944001 |
Description | HEAT SHRINK TUBING AND SLEEVES |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi-Flexible 0.750" (19.05mm) 3 to 1 Black 492.1' (150.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.236" (5.99mm) |
Mfr | Recovered Wall Thickness 0.088" (2.25mm) |
Series | Material |
Packaging Tape & Reel (TR) | Features Adhesive Lined, Fluid Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 110°C |
Shrinkage Ratio | Shrink Temperature 80°C |
Length 492.1' (150.0m) | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 0.750" (19.05mm) | Shelf Life 60 Months |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | RM24.82200 | RM3,723.30 |
| 300 | RM24.38860 | RM7,316.58 |
| 450 | RM23.87640 | RM10,744.38 |
| 750 | RM20.64560 | RM15,484.20 |
| 2,100 | RM18.36040 | RM38,556.84 |
| 3,900 | RM17.53300 | RM68,378.70 |
| Unit Price without VAT: | RM24.82200 |
|---|---|
| Unit Price with VAT: | RM27.30420 |

