


ND9BCA250B | |
|---|---|
DigiKey Part Number | 664-ND9BCA250B-ND |
Manufacturer | |
Manufacturer Product Number | ND9BCA250B |
Description | IX INDUSTRIAL IP20 CABLE, IX PIG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 10p8c 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | ND9BCA250B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 10p8c | |
Length | 1.64' (500.0mm) | |
Shielding | Shielded | |
Color | Blue | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6a | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM138.22000 | RM138.22 |
| 10 | RM117.46700 | RM1,174.67 |
| 30 | RM108.70733 | RM3,261.22 |
| 50 | RM104.86080 | RM5,243.04 |
| 100 | RM99.86050 | RM9,986.05 |
| 250 | RM93.61580 | RM23,403.95 |
| Unit Price without VAT: | RM138.22000 |
|---|---|
| Unit Price with VAT: | RM152.04200 |


