NPC-6-010-GY is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton Tripp Lite
In Stock: 50
Unit Price: RM34.20000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 25
Unit Price: RM44.17000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 1
Unit Price: RM92.87000
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPC-6-010-GY

DigiKey Part Number
2057-NPC-6-010-GY-ND
Manufacturer
Manufacturer Product Number
NPC-6-010-GY
Description
CABLE MOD 8P8C PLUG TO PLUG 10'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Adam Tech
Length
10.00' (3.05m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Gray
Cable Type
Round Cable
Style
Cat6
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
N201-S10-GYEaton Tripp Lite50TL2459-NDRM34.20000Parametric Equivalent
N6LPATCH10GRStarTech.com255214-N6LPATCH10GR-NDRM44.17000Parametric Equivalent
UTPSP10GYYPanduit Corp1298-12962-NDRM92.87000Parametric Equivalent
Available To Order
Check Lead Time
Marketplace Stock: 20 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1,500RM23.32969RM34,994.53
Unit Price without VAT:RM23.32969
Unit Price with VAT:RM25.66266

Other Suppliers on DigiKey

20In Stock
Ships from WEC