
OA109AP-11-2WBR | |
|---|---|
DigiKey Part Number | 1053-OA109AP-11-2WBR-ND |
Manufacturer | |
Manufacturer Product Number | OA109AP-11-2WBR |
Description | 115VAC 120X38MM REVERSE AIRFLOW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 119.5mm L x 119.5mm H Ball 85.0 CFM (2.38m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type Tubeaxial |
Manufacturer Orion Fans | Noise 45.0dB(A) |
Series | Power (Watts) 13.00W |
Packaging Bulk | RPM 2750 RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated 115VAC | Operating Temperature -4 ~ 176°F (-20 ~ 80°C) |
Size / Dimension Square - 119.5mm L x 119.5mm H | Approval Agency cURus, TUV |
Width 38.50mm | Voltage Range 80 ~ 130VAC |
Air Flow 85.0 CFM (2.38m³/min) | Material - Frame Aluminum |
Static Pressure 0.250 in H2O (62.3 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Lifetime @ Temp. 60000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | RM64.23275 | RM2,569.31 |
| Unit Price without VAT: | RM64.23275 |
|---|---|
| Unit Price with VAT: | RM70.65603 |

