18 µH Shielded Wirewound Inductor 2.8 A 58mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1168.183NLT

DigiKey Part Number
P1168.183NLT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P1168.183NLT
Description
FIXED IND 18UH 2.8A 58 MOHM SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
18 µH Shielded Wirewound Inductor 2.8 A 58mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
P1168.183NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
58mOhm Max
Series
Frequency - Self Resonant
15MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 130°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.482" L x 0.482" W (12.24mm x 12.24mm)
Current Rating (Amps)
Height - Seated (Max)
0.177" (4.50mm)
Current - Saturation (Isat)
2.9A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 1,500 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500RM4.07013RM6,105.19
Unit Price without VAT:RM4.07013
Unit Price with VAT:RM4.47714

Other Suppliers on DigiKey

1,500In Stock
Ships from WEC