
PCN2-S12-D12-S | |
|---|---|
DigiKey Part Number | 179-PCN2-S12-D12-S-ND |
Manufacturer | |
Manufacturer Product Number | PCN2-S12-D12-S |
Description | DC DC CONVERTER +/-12V 2W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 83mA, 83mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | PCN2-S12-D12-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 83mA, 83mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.40" H (19.6mm x 7.2mm x 10.2mm) | |
Approval Agency | EN | |
Standard Number | 55032 Class A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM31.60000 | RM31.60 |
| 5 | RM30.44800 | RM152.24 |
| 15 | RM29.66800 | RM445.02 |
| 30 | RM29.18767 | RM875.63 |
| 60 | RM28.71333 | RM1,722.80 |
| 105 | RM28.33571 | RM2,975.25 |
| 255 | RM27.74671 | RM7,075.41 |
| 510 | RM27.29455 | RM13,920.22 |
| Unit Price without VAT: | RM31.60000 |
|---|---|
| Unit Price with VAT: | RM34.76000 |

