
PKLCS1212E4001-R1 | |
|---|---|
DigiKey Part Number | 2266-PKLCS1212E4001-R1-ND |
Manufacturer | |
Manufacturer Product Number | PKLCS1212E4001-R1 |
Description | BUZZER PIEZO 1.5V 12X12MM SMD |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 1.5 V 4kHz 84dB @ 1.5V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
Category | Technology Piezo |
Manufacturer Murata Power Solutions Inc. | Operating Mode Single Tone |
Series | Sound Pressure Level (SPL) 84dB @ 1.5V, 10cm |
Packaging Bulk | Port Location Side |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Driver Circuitry Transducer, Externally Driven | Mounting Type Surface Mount |
Input Type Zero-Peak Signal | Termination Solder Pads |
Voltage - Rated 1.5 V | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Voltage Range 25V (Max) | Height - Seated (Max) 0.118" (3.00mm) |
Frequency 4kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | RM4.80683 | RM288.41 |
| 360 | RM4.57039 | RM1,645.34 |
| Unit Price without VAT: | RM4.80683 |
|---|---|
| Unit Price with VAT: | RM5.28751 |







