



PSK-15B-S24 | |
|---|---|
DigiKey Part Number | 179-PSK-15B-S24-ND |
Manufacturer | |
Manufacturer Product Number | PSK-15B-S24 |
Description | AC/DC CONVERTER 24V 15W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 625mA 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | PSK-15B-S24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 625mA | |
Power (Watts) | 15 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Efficiency | 84.5% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.44" L x 1.77" W x 0.91" H (62.0mm x 45.0mm x 23.1mm) | |
Approval Agency | CB Scheme, EN, FCC, IEC, UL | |
Standard Number | 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM79.47000 | RM79.47 |
| 5 | RM75.70400 | RM378.52 |
| 10 | RM74.13100 | RM741.31 |
| 30 | RM71.70533 | RM2,151.16 |
| 50 | RM70.60400 | RM3,530.20 |
| 100 | RM69.13720 | RM6,913.72 |
| 250 | RM67.24460 | RM16,811.15 |
| 500 | RM65.84764 | RM32,923.82 |
| Unit Price without VAT: | RM79.47000 |
|---|---|
| Unit Price with VAT: | RM87.41700 |


