Enclosed AC DC Converters 1 Output 9V 1.6A 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSK-15B-S9

DigiKey Part Number
PSK-15B-S9-ND
Manufacturer
Manufacturer Product Number
PSK-15B-S9
Description
AC/DC CONVERTER 9V 15W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 9V 1.6A 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
PSK-15B-S9 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Tube
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
9V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.6A
Power (Watts)
15 W
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
-25°C ~ 70°C (With Derating)
Efficiency
84.28%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
2.44" L x 1.77" W x 0.91" H (62.0mm x 45.0mm x 23.1mm)
Approval Agency
CB Scheme, EN, FCC, IEC, UL
Standard Number
60950-1; 61000-3-2; 61000-3-3; 62368-1
Line Regulation
±0.5%
Load Regulation
±1%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 640 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tube
QuantityUnit PriceExt Price
100RM65.53480RM6,553.48
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM65.53480
Unit Price with VAT:RM72.08828

Other Suppliers on DigiKey

640In Stock
Ships from WEC