
PT06SE-12-10P(470) | |
|---|---|
DigiKey Part Number | PT06SE12-10P(470)-ND |
Manufacturer | |
Manufacturer Product Number | PT06SE-12-10P(470) |
Description | CONN PLUG MALE 10POS GOLD CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Black Zinc Cobalt |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection Environment Sealed |
Connector Type | Features Strain Relief |
Number of Positions 10 | Shielding |
Qualification MIL-DTL-26482 Series I | Current Rating (Amps) 7.5A |
Shell Size - Insert 12-10 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Aluminum, Black Zinc Cobalt |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Neoprene |
Orientation N (Normal) | Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM409.38000 | RM409.38 |
| 10 | RM347.97500 | RM3,479.75 |
| 25 | RM326.20680 | RM8,155.17 |
| 50 | RM310.65800 | RM15,532.90 |
| 100 | RM295.85220 | RM29,585.22 |
| Unit Price without VAT: | RM409.38000 |
|---|---|
| Unit Price with VAT: | RM450.31800 |






