


PTR030V0600-BK1 | |
|---|---|
DigiKey Part Number | 283-PTR030V0600-BK1-ND |
Manufacturer | |
Manufacturer Product Number | PTR030V0600-BK1 |
Description | PTC RESET FUSE 30V 6A RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 6 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 6 A | |
Current - Trip (It) | 12 A | |
Current - Max | 100 A | |
Time to Trip | 16 s | |
Resistance - Initial (Ri) (Min) | 5 mOhms | |
Resistance - Post Trip (R1) (Max) | 40 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.650" L x 0.118" W (16.50mm x 3.00mm) | |
Height - Seated (Max) | 1.346" (34.20mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.49018 | RM745.09 |
| Unit Price without VAT: | RM1.49018 |
|---|---|
| Unit Price with VAT: | RM1.63920 |

