Polymeric PTC Resettable Fuse 60V 650 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 60V 650 mA Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

PTR060V0065-BK1

DigiKey Part Number
283-PTR060V0065-BK1-ND
Manufacturer
Manufacturer Product Number
PTR060V0065-BK1
Description
PTC RESET FUSE 60V 650MA RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 650 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
Type
Polymeric
Voltage - Max
60V
Current - Hold (Ih) (Max)
650 mA
Current - Trip (It)
1.3 A
Current - Max
40 A
Time to Trip
5.3 s
Resistance - Initial (Ri) (Min)
310 mOhms
Resistance - Post Trip (R1) (Max)
720 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.382" Dia x 0.118" T (9.70mm x 3.00mm)
Height - Seated (Max)
0.571" (14.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 8,680 View Now
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
500RM0.85490RM427.45
Manufacturers Standard Package
Unit Price without VAT:RM0.85490
Unit Price with VAT:RM0.94039

Other Suppliers on DigiKey

8,680In Stock
Ships from WEC