
PV36W205C01B00 | |
|---|---|
DigiKey Part Number | 2266-PV36W205C01B00-ND |
Manufacturer | |
Manufacturer Product Number | PV36W205C01B00 |
Description | TRIMMER 2M OHM 0.5W PC PIN TOP |
Customer Reference | |
Detailed Description | 2 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Murata Electronics | Number of Turns 25.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 2 MOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.378" x 0.197" Face (9.60mm x 5.00mm) |
Tolerance ±10% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 65 | RM4.45215 | RM289.39 |
| Unit Price without VAT: | RM4.45215 |
|---|---|
| Unit Price with VAT: | RM4.89737 |

