3 Position Rectangular Housing Connector Receptacle Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Rectangular Housing Connector Receptacle Gray
The Bulgin Rectangular Power Connector PX01 Series
Bulgin Rectangular Connectors Available at Digi-Key

PX0111P03GY

DigiKey Part Number
708-PX0111P03GY-ND
Manufacturer
Manufacturer Product Number
PX0111P03GY
Description
CONN RCPT HSG 3POS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Housing Connector Receptacle Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Holder
Packaging
Bulk
Color
Gray
Part Status
Active
Features
Cap (Cover), IP68, Resistor
Connector Type
Insulation Material
Polyamide (PA), Nylon, Glass Filled; Polybutylene Terephthalate (PBT)
Contact Type
Male Pin, Power
Operating Temperature
-40°C ~ 120°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 300 View Now
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM34.76000RM34.76
10RM29.52600RM295.26
25RM27.67520RM691.88
50RM26.35280RM1,317.64
100RM25.09510RM2,509.51
250RM23.52448RM5,881.12
500RM22.40242RM11,201.21
1,000RM21.33435RM21,334.35
Manufacturers Standard Package
Unit Price without VAT:RM34.76000
Unit Price with VAT:RM38.23600

Other Suppliers on DigiKey

300In Stock
Ships from WEC