



PX0444/2M00 | |
|---|---|
DigiKey Part Number | PX0444/2M00-ND |
Manufacturer | |
Manufacturer Product Number | PX0444/2M00 |
Description | CBL USB2.0 MIN A PLUG-MIN B PLUG |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable Mini A Male to Mini B Male (Circular Coupling) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | PX0444/2M00 Models |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Series | Wire Gauge 24 AWG, 28 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge, Industrial Environments - IP68 |
Length 6.56' (2.00m) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | RM103.81900 | RM62,291.40 |
| Unit Price without VAT: | RM103.81900 |
|---|---|
| Unit Price with VAT: | RM114.20090 |


