


PXMBNI12FIM04DSCPG9 | |
|---|---|
DigiKey Part Number | 708-2177-ND |
Manufacturer | |
Manufacturer Product Number | PXMBNI12FIM04DSCPG9 |
Description | CONN RCPT MALE 4POS SOLDER CUP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell |
Connector Type | Current Rating (Amps) 4A |
Number of Positions 4 | Voltage Rating 250V |
Shell Size - Insert M12-4 | Cable Opening 0.181" ~ 0.315" (4.60mm ~ 8.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -25°C ~ 80°C |
Termination Solder Cup | Backshell Material, Plating Brass, Nickel |
Fastening Type Threaded | Contact Material Brass |
Orientation D | Applications Industrial, Instrumentation, Medical |
Primary Material Metal | Base Product Number |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM223.45000 | RM223.45 |
| 10 | RM189.92000 | RM1,899.20 |
| 25 | RM178.03600 | RM4,450.90 |
| 50 | RM169.54500 | RM8,477.25 |
| 100 | RM161.46180 | RM16,146.18 |
| 250 | RM151.36796 | RM37,841.99 |
| Unit Price without VAT: | RM223.45000 |
|---|---|
| Unit Price with VAT: | RM245.79500 |




