3 (2 Power + PE) Position Circular Connector Receptacle, Female Sockets Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXP7011/03S/ST/0507

DigiKey Part Number
708-1721-ND
Manufacturer
Manufacturer Product Number
PXP7011/03S/ST/0507
Description
CONN RCPT FMALE 3P NICKEL SCREW
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
3 (2 Power + PE) Position Circular Connector Receptacle, Female Sockets Screw
Datasheet
 Datasheet
EDA/CAD Models
PXP7011/03S/ST/0507 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Nickel
Mfr
Color
Gray
Series
Ingress Protection
IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Active
Features
Backshell
Connector Type
Shielding
Number of Positions
3 (2 Power + PE)
Current Rating (Amps)
25A
Mounting Type
Free Hanging (In-Line)
Voltage Rating
600V
Termination
Screw
Operating Temperature
-40°C ~ 120°C
Fastening Type
Bayonet Lock
Backshell Material, Plating
Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free
Orientation
Keyed
Contact Material
Brass
Primary Material
Plastic
Base Product Number
Shell Material
Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 8 View Now
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM145.46000RM145.46
10RM123.61800RM1,236.18
25RM115.88000RM2,897.00
50RM110.35240RM5,517.62
100RM105.09000RM10,509.00
250RM98.51876RM24,629.69
Manufacturers Standard Package
Unit Price without VAT:RM145.46000
Unit Price with VAT:RM160.00600

Other Suppliers on DigiKey

8In Stock
Ships from WEC