


Q2-F-3/8-01-MS100FT | |
|---|---|
DigiKey Part Number | Q2F038B-100-ND |
Manufacturer | |
Manufacturer Product Number | Q2-F-3/8-01-MS100FT |
Description | HEATSHRINK 3/8" X 100' BLACK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.024" (0.61mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature -50°F ~ 104°F (-10°C ~ 40°C) |
Length 100.0' (30.5m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.375" (9.53mm) | Base Product Number |
Inner Diameter - Recovered 0.187" (4.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM96.57000 | RM96.57 |
| 2 | RM88.81000 | RM177.62 |
| 3 | RM84.56667 | RM253.70 |
| 5 | RM79.50200 | RM397.51 |
| 7 | RM76.34000 | RM534.38 |
| 10 | RM73.11900 | RM731.19 |
| Unit Price without VAT: | RM96.57000 |
|---|---|
| Unit Price with VAT: | RM106.22700 |
Other Suppliers on DigiKey
















