Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Black 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Black 100.0' (30.5m)
Qualtek Heat-Shrinkable Products | Digi-Key Daily

Q2-Z-1 1/2-01-SS100FT

DigiKey Part Number
Q2Z112B-100-ND
Manufacturer
Manufacturer Product Number
Q2-Z-1 1/2-01-SS100FT
Description
HEATSHRINK 1-1/2" X 100' BLACK
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Black 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
100.0' (30.5m)
Inner Diameter - Supplied
1.500" (38.10mm)
Inner Diameter - Recovered
0.752" (19.10mm)
Recovered Wall Thickness
0.040" (1.02mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 125°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in MYR
Spool
QuantityUnit PriceExt Price
1RM375.48000RM375.48
2RM345.34000RM690.68
3RM328.83333RM986.50
5RM309.16400RM1,545.82
7RM296.85714RM2,078.00
10RM284.35000RM2,843.50
25RM264.95720RM6,623.93
Manufacturers Standard Package
Unit Price without VAT:RM375.48000
Unit Price with VAT:RM413.02800

Other Suppliers on DigiKey

3In Stock
Ships from WEC