
Q6P1GXXB12E | |
|---|---|
DigiKey Part Number | 679-Q6P1GXXB12E-ND |
Manufacturer | |
Manufacturer Product Number | Q6P1GXXB12E |
Description | LED PNL IND BLUE DIFF 3MM SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Diffused 100° 12V 20mA Solder Lug |
Datasheet | Datasheet |
Category | Voltage 12V |
Manufacturer APEM Inc. | Current 20mA |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.24" (6.10mm) |
Part Status Active | Lens Size 3mm, T-1 |
Type LED | Lens Style Round with Domed Top |
Lamp Color Blue | Millicandela Rating 1200mcd |
Lens Color Blue | Viewing Angle 100° |
Lens Transparency Diffused | Termination Style Solder Lug |
Ratings DC | Ingress Protection IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | RM57.98120 | RM1,449.53 |
| Unit Price without VAT: | RM57.98120 |
|---|---|
| Unit Price with VAT: | RM63.77932 |

