


Category | Current 20mA |
Manufacturer APEM Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.24" (6.10mm) |
Packaging Bulk | Lens Size 3mm, T-1 |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 40mcd |
Lamp Color Green | Viewing Angle 100° |
Lens Color Green | Termination Style Solder Lug |
Lens Transparency Diffused | Ingress Protection IP67 |
Ratings DC | Base Product Number |
Voltage 12V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q6P1BXXG12E | APEM Inc. | 1,180 | 679-1426-ND | RM62.61000 | Parametric Equivalent |
| Q6P1CXXG12E | APEM Inc. | 37 | 679-1456-ND | RM62.61000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM62.61000 | RM62.61 |
| 25 | RM45.37760 | RM1,134.44 |
| 100 | RM41.15310 | RM4,115.31 |
| 500 | RM37.72740 | RM18,863.70 |
| 1,000 | RM36.61697 | RM36,616.97 |
| Unit Price without VAT: | RM62.61000 |
|---|---|
| Unit Price with VAT: | RM68.87100 |



