



QSE-040-01-L-D-A-K | |
|---|---|
DigiKey Part Number | SAM10645-ND |
Manufacturer | |
Manufacturer Product Number | QSE-040-01-L-D-A-K |
Description | CONN RCPT 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSE-040-01-L-D-A-K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm | |
Height Above Board | 0.128" (3.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM29.20000 | RM29.20 |
| 64 | RM22.45797 | RM1,437.31 |
| 128 | RM21.07898 | RM2,698.11 |
| 256 | RM19.46359 | RM4,982.68 |
| 512 | RM18.55748 | RM9,501.43 |
| 1,024 | RM17.37544 | RM17,792.45 |
| 2,560 | RM17.04050 | RM43,623.68 |
| Unit Price without VAT: | RM29.20000 |
|---|---|
| Unit Price with VAT: | RM32.12000 |


