



QYX1H472KTP | |
|---|---|
DigiKey Part Number | 493-3385-ND |
Manufacturer | |
Manufacturer Product Number | QYX1H472KTP |
Description | CAP FILM 4700PF 10% 50VDC RADIAL |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 50V Polyester Radial |
Datasheet | Datasheet |
EDA/CAD Models | QYX1H472KTP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.236" L x 0.118" W (6.00mm x 3.00mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.138" (3.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |

