R-78AAxx-1.0 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
R-78AAxx-1.0 Series
R-78AAxx-1_View2

R-78AA5.0-1.0SMD

DigiKey Part Number
945-3274-ND
Manufacturer
Manufacturer Product Number
R-78AA5.0-1.0SMD
Description
DC DC CONVERTER 5V 5W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 5V 1A 6.5V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
R-78AA5.0-1.0SMD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Linear Regulator Replacement
Number of Outputs
1
Voltage - Input (Min)
6.5V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1A
Power (Watts)
5 W
Applications
ITE (Commercial)
Features
Remote On/Off, OTP, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
94%
Mounting Type
Surface Mount
Package / Case
10-SMD Module
Size / Dimension
0.60" L x 0.38" W x 0.35" H (15.2mm x 9.7mm x 8.8mm)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 990
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM44.79000RM44.79
5RM43.13800RM215.69
10RM42.44300RM424.43
25RM41.53320RM1,038.33
50RM40.85920RM2,042.96
100RM40.19470RM4,019.47
250RM39.33200RM9,833.00
500RM38.69072RM19,345.36
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM44.79000
Unit Price with VAT:RM49.26900

Other Suppliers on DigiKey

20In Stock
Ships from WEC