Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R413F147040M1M | |
|---|---|
DigiKey Part Number | 399-12667-ND |
Manufacturer | |
Manufacturer Product Number | R413F147040M1M |
Description | CAP FILM 4700PF 20% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R413F147040M1M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 300V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200, X1, Y2 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R413F14700000M | KEMET | 491 | 399-R413F14700000M-ND | RM2.96000 | Parametric Equivalent |
| R413F147000M1M | KEMET | 740 | 399-5473-ND | RM2.68000 | Parametric Equivalent |
| R413F14704000M | KEMET | 11 | 399-20837-ND | RM3.03000 | Parametric Equivalent |
| R413F1470CKM1M | KEMET | 1,251 | 399-16858-1-ND | RM3.07000 | Parametric Equivalent |
| R413F1470DQM1M | KEMET | 983 | 399-R413F1470DQM1MCT-ND | RM3.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.84000 | RM2.84 |
| 10 | RM1.77300 | RM17.73 |
| 50 | RM1.35380 | RM67.69 |
| 100 | RM1.22460 | RM122.46 |
| 500 | RM1.00644 | RM503.22 |
| 1,500 | RM0.90533 | RM1,357.99 |
| 3,000 | RM0.85587 | RM2,567.61 |
| 6,000 | RM0.81515 | RM4,890.90 |
| Unit Price without VAT: | RM2.84000 |
|---|---|
| Unit Price with VAT: | RM3.12400 |



