6800 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R413F16804000M

DigiKey Part Number
399-12668-ND
Manufacturer
Manufacturer Product Number
R413F16804000M
Description
CAP FILM 6800PF 20% 1KVDC RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
6800 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R413F16804000M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.512" L x 0.236" W (13.00mm x 6.00mm)
Part Status
Active
Height - Seated (Max)
0.476" (12.10mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
300V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
1000V (1kV)
Ratings
AEC-Q200, X1, Y2
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM2.99000RM2.99
10RM1.87900RM18.79
50RM1.43960RM71.98
100RM1.30370RM130.37
500RM1.07484RM537.42
1,200RM0.98766RM1,185.19
3,600RM0.90467RM3,256.81
6,000RM0.87398RM5,243.88
Manufacturers Standard Package
Unit Price without VAT:RM2.99000
Unit Price with VAT:RM3.28900

Other Suppliers on DigiKey

1,950In Stock
Ships from WEC