RACD06-700 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 0
Unit Price: RM20.09000
Datasheet

Similar


Smarts Electronic & Technology
In Stock: 63
Unit Price: RM113.79000
Datasheet
700mA 3 ~ 12V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RACD06-700

DigiKey Part Number
945-1416-ND
Manufacturer
Manufacturer Product Number
RACD06-700
Description
LED DRIVER CC AC/DC 3-12V 700MA
Customer Reference
Detailed Description
700mA 3 ~ 12V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
RACD06-700 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Recom Power
Series
Packaging
Box
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
264VAC
Voltage - Output
3 ~ 12V
Current - Output (Max)
700mA
Power (Watts)
6 W
Voltage - Isolation
3 kV
Dimming
-
Features
OCP, OTP, OVP, SCP
Ratings
IP20
Operating Temperature
-20°C ~ 65°C
Efficiency
65%
Termination Style
Screw Terminal
Size / Dimension
2.68" L x 1.38" W x 0.79" H (68.0mm x 35.0mm x 20.0mm)
Approval Agency
CE, cULus
Mounting Type
Chassis Mount
Weight
0.075 lb (34.02 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Marketplace Stock: 95 View Now
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM59.22000RM59.22
5RM54.13600RM270.68
10RM52.07500RM520.75
25RM49.46600RM1,236.65
50RM47.57860RM2,378.93
100RM45.76190RM4,576.19
250RM43.46404RM10,866.01
500RM41.80088RM20,900.44
Manufacturers Standard Package
Unit Price without VAT:RM59.22000
Unit Price with VAT:RM65.14200

Other Suppliers on DigiKey

95In Stock
Ships from WEC