Similar




RACM100-48S | |
|---|---|
DigiKey Part Number | 945-2260-ND |
Manufacturer | |
Manufacturer Product Number | RACM100-48S |
Description | AC/DC CONVERTER 48V 100W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RACM100-48S Models |
Category | Applications Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 91% |
Packaging Box | Operating Temperature -25°C ~ 85°C (With Derating) |
Part Status Active | Features Adjustable Output, DC Input Capable, PFC, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.60" L x 2.44" W x 1.54" H (91.4mm x 62.0mm x 39.2mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CE, cURus |
Voltage - Output 1 48V | Minimum Load Required No |
Current - Output 1 2.09 A | Base Product Number |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EPS-65-48-C | MEAN WELL USA Inc. | 48 | 1866-1727-ND | RM69.74000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM682.80000 | RM682.80 |
| 5 | RM650.32000 | RM3,251.60 |
| 10 | RM636.80600 | RM6,368.06 |
| 25 | RM619.37600 | RM15,484.40 |
| 50 | RM606.50460 | RM30,325.23 |
| Unit Price without VAT: | RM682.80000 |
|---|---|
| Unit Price with VAT: | RM751.08000 |




