
TXR41AB00-1006AI | |
|---|---|
DigiKey Part Number | TXR41AB00-1006AI-ND |
Manufacturer | |
Manufacturer Product Number | TXR41AB00-1006AI |
Description | CONN BCKSH ADPT SZ10 11 9/16-24 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter 9/16-24 UNEF 10, 11 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | - | |
Diameter - Outside | 0.720" (18.29mm) | |
Shell Size - Insert | 10, 11 | |
Thread Size | 9/16-24 UNEF | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Shielded | |
Color | Olive Drab | |
Features | Tinel Lock | |
Ingress Protection | - | |
Includes | 4 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 1 Tinel Ring | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series I, II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM533.99000 | RM533.99 |
| 10 | RM453.92300 | RM4,539.23 |
| 25 | RM425.53120 | RM10,638.28 |
| 50 | RM405.24880 | RM20,262.44 |
| Unit Price without VAT: | RM533.99000 |
|---|---|
| Unit Price with VAT: | RM587.38900 |

