470 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402FR-07470RL

DigiKey Part Number
2266-RC0402FR-07470RLTR-ND - Tape & Reel (TR)
Manufacturer
Yageo America
Manufacturer Product Number
RC0402FR-07470RL
Description
Chip Resistor
Customer Reference
Detailed Description
470 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,070,000
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate RM157.60 flat rate shipping fee will apply
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
70,000RM0.00433RM303.10
Unit Price without VAT:RM0.00433
Unit Price with VAT:RM0.00476