
RD8127-50-1M0 | |
|---|---|
DigiKey Part Number | 817-2345-ND |
Manufacturer | |
Manufacturer Product Number | RD8127-50-1M0 |
Description | CMC 1MH 50A 2LN TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 mH 2 Line Common Mode Choke Through Hole 50A (Typ) DCR 2.5mOhm (Typ) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 2.5mOhm (Typ) |
Manufacturer TE Connectivity Schaffner | Voltage Rating - DC 850V |
Series | Voltage Rating - AC 600V |
Packaging Tray | Operating Temperature -25°C ~ 110°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 3.150" L x 3.150" W (80.00mm x 80.00mm) |
Number of Lines 2 | Height (Max) 1.988" (50.50mm) |
Inductance @ Frequency 1 mH @ 1 kHz | Package / Case Horizontal, 4 PC Pin |
Current Rating (Max) 50A (Typ) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM264.33000 | RM264.33 |
| 24 | RM201.98667 | RM4,847.68 |
| 48 | RM191.42688 | RM9,188.49 |
| Unit Price without VAT: | RM264.33000 |
|---|---|
| Unit Price with VAT: | RM290.76300 |

