TNCA Connector Plug, Male Pin 50 Ohms Panel Mount Compression
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFTNCAA4PFHD

DigiKey Part Number
708-RFTNCAA4PFHD-ND
Manufacturer
Manufacturer Product Number
RFTNCAA4PFHD
Description
CONN TNCA P FLNG MNT 4HOLE
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
TNCA Connector Plug, Male Pin 50 Ohms Panel Mount Compression
Datasheet
 Datasheet
EDA/CAD Models
RFTNCAA4PFHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Compression
Shield Termination
Screw
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Plating
-
Dielectric Material
Polyetherimide (PEI); Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM223.67000RM223.67
10RM190.10900RM1,901.09
25RM178.21240RM4,455.31
50RM169.71480RM8,485.74
100RM161.62350RM16,162.35
250RM154.39884RM38,599.71
Manufacturers Standard Package
Unit Price without VAT:RM223.67000
Unit Price with VAT:RM246.03700

Other Suppliers on DigiKey

25In Stock
Ships from WEC