255 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C1E255RBTDF

DigiKey Part Number
RN73C1E255RBTDF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN73C1E255RBTDF
Description
RES SMD 255 OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
255 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C1E255RBTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1,426 View Now
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.86122RM1,861.22
Manufacturers Standard Package
Unit Price without VAT:RM1.86122
Unit Price with VAT:RM2.04734

Other Suppliers on DigiKey

1,426In Stock
Ships from WEC