
1658680-1 | |
|---|---|
DigiKey Part Number | A35208-ND |
Manufacturer | |
Manufacturer Product Number | 1658680-1 |
Description | CONN D-SUB HD HOUSING PLUG 44POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 44 Position |
Datasheet | Datasheet |
EDA/CAD Models | 1658680-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub, High Density | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 44 | |
Number of Rows | 3 | |
Shell Size, Connector Layout | 3 (DB, B) High Density | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Cable Side (4-40) | |
Features | Backshell, Grounding Indents, Shielded | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | 200µin (5.08µm) | |
Ingress Protection | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Dielectric Material | Polyamide (PA), Nylon, Glass Filled | |
Color | Black | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM81.28000 | RM81.28 |
| 10 | RM69.07200 | RM690.72 |
| 25 | RM64.74520 | RM1,618.63 |
| 50 | RM61.65620 | RM3,082.81 |
| 100 | RM58.71430 | RM5,871.43 |
| 300 | RM54.33917 | RM16,301.75 |
| 500 | RM52.41840 | RM26,209.20 |
| Unit Price without VAT: | RM81.28000 |
|---|---|
| Unit Price with VAT: | RM89.40800 |













