



5749081-2 | |
|---|---|
DigiKey Part Number | A35100-ND |
Manufacturer | |
Manufacturer Product Number | 5749081-2 |
Description | CONN BACKSHELL 100P 180DEG SHLD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 5749081-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 100 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal, Zinc | |
Plating | Nickel over Copper | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM147.16000 | RM147.16 |
| 10 | RM125.07500 | RM1,250.75 |
| 25 | RM117.24640 | RM2,931.16 |
| 50 | RM111.65260 | RM5,582.63 |
| 100 | RM106.32840 | RM10,632.84 |
| 250 | RM99.68060 | RM24,920.15 |
| Unit Price without VAT: | RM147.16000 |
|---|---|
| Unit Price with VAT: | RM161.87600 |

