
RNF-3000-18/6-0-SP | |
|---|---|
DigiKey Part Number | 2266-RNF-3000-18/6-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | RNF-3000-18/6-0-SP |
Description | HEAT SHRINK TUBING AND SLEEVES R |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.709" (18.01mm) 3 to 1 Black Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.236" (5.99mm) |
Mfr | Recovered Wall Thickness 0.033" (0.84mm) |
Series | Material |
Packaging Bulk | Features Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 80°C |
Length Enter Number of Meters in Order Quantity | Shelf Life 144 Months |
Inner Diameter - Supplied 0.709" (18.01mm) | Spool Size 492.1' (150.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | RM15.12960 | RM2,269.44 |
| 300 | RM14.85380 | RM4,456.14 |
| 450 | RM14.65680 | RM6,595.56 |
| 3,000 | RM13.31720 | RM39,951.60 |
| 3,900 | RM12.76560 | RM49,785.84 |
| 15,000 | RM11.74120 | RM176,118.00 |
| Unit Price without VAT: | RM15.12960 |
|---|---|
| Unit Price with VAT: | RM16.64256 |


