24 nH Unshielded Wirewound Inductor 280 mA 520mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW15AN24NG00D

DigiKey Part Number
490-6789-2-ND - Tape & Reel (TR)
490-6789-1-ND - Cut Tape (CT)
490-6789-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW15AN24NG00D
Description
FIXED IND 24NH 280MA 520 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
24 nH Unshielded Wirewound Inductor 280 mA 520mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW15AN24NG00D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
520mOhm Max
Q @ Freq
25 @ 250MHz
Frequency - Self Resonant
3.5GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94,009
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.43000RM0.43
10RM0.36200RM3.62
100RM0.29900RM29.90
1,000RM0.24578RM245.78
5,000RM0.21438RM1,071.90
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.20618RM2,061.80
20,000RM0.19442RM3,888.40
30,000RM0.18786RM5,635.80
50,000RM0.17992RM8,996.00
70,000RM0.17488RM12,241.60
100,000RM0.16969RM16,969.00
Manufacturers Standard Package
Unit Price without VAT:RM0.43000
Unit Price with VAT:RM0.47300