
RSO-1212D | |
|---|---|
DigiKey Part Number | 945-2024-5-ND |
Manufacturer | |
Manufacturer Product Number | RSO-1212D |
Description | DC DC CONVERTER +/-12V 1W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | RSO-1212D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 42mA, 42mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 79% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM82.39000 | RM82.39 |
| 5 | RM79.33600 | RM396.68 |
| 10 | RM78.04700 | RM780.47 |
| 25 | RM76.37760 | RM1,909.44 |
| 50 | RM75.13580 | RM3,756.79 |
| 100 | RM73.91320 | RM7,391.32 |
| 250 | RM72.32468 | RM18,081.17 |
| 500 | RM71.14426 | RM35,572.13 |
| Unit Price without VAT: | RM82.39000 |
|---|---|
| Unit Price with VAT: | RM90.62900 |

