




RT314F24 | |
|---|---|
DigiKey Part Number | 2266-RT314F24-ND |
Manufacturer | |
Manufacturer Product Number | RT314F24 |
Description | POWER/SIGNAL RELAY, 1 FORM C, SP |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | RT314F24 Models |
Category | Coil Type Latching, Dual Coil |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Flux Protection |
Packaging Bulk | Coil Insulation Class F |
Part Status Active | Must Operate Voltage 16.8 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 16 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 400VAC - Max | Approval Agency CQC, CSA, cURus, VDE |
Load - Max Switching 6400VA | Relay Type |
Coil Current 27 mA | Coil Resistance 886 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | RM18.52533 | RM277.88 |
| 75 | RM18.24907 | RM1,368.68 |
| 150 | RM17.89353 | RM2,684.03 |
| Unit Price without VAT: | RM18.52533 |
|---|---|
| Unit Price with VAT: | RM20.37786 |


