General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
RZF1-1A4-L012
RZF1-1A4-L012
Relay Basics - Another Teaching Moment | DigiKey Electronics

RZF1-1A4-L012

DigiKey Part Number
PB3354-ND
Manufacturer
Manufacturer Product Number
RZF1-1A4-L012
Description
RELAY GEN PURPOSE SPST 16A 12V
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
RZF1-1A4-L012 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
16 A
Switching Voltage
400VAC - Max
Load - Max Switching
6400VA
Coil Current
44.2 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin, Quick Connect - 0.187" (4.7mm)
Seal Rating
Sealed - Flux Protection
Coil Insulation
Class F
Must Operate Voltage
8.4 VDC
Must Release Voltage
1.2 VDC
Operate Time
8 ms
Release Time
6 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CQC, cURus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
272 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 260 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

260In Stock
Ships from WEC