
S2-08-RCS9376 | |
|---|---|
DigiKey Part Number | 2266-S2-08-RCS9376-ND |
Manufacturer | |
Manufacturer Product Number | S2-08-RCS9376 |
Description | S02-08-R |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.170" (4.32mm), 0.200" (5.08mm) |
Category | Type Wire to Wire |
Manufacturer TE Connectivity | Diameter 0.170" (4.32mm), 0.200" (5.08mm) |
Series | Length 0.650" (16.51mm) |
Packaging Bulk | Color Transparent - Blue |
Part Status Active | Features Environment Resistant, Pre-Installed Lead Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | RM7.30750 | RM292.30 |
| 200 | RM7.14950 | RM1,429.90 |
| 400 | RM7.03100 | RM2,812.40 |
| 800 | RM6.87300 | RM5,498.40 |
| 1,200 | RM6.75450 | RM8,105.40 |
| 2,520 | RM4.50300 | RM11,347.56 |
| Unit Price without VAT: | RM7.30750 |
|---|---|
| Unit Price with VAT: | RM8.03825 |


