



S500-200-R | |
|---|---|
DigiKey Part Number | 283-S500-200-R-ND |
Manufacturer | |
Manufacturer Product Number | S500-200-R |
Description | FUSE GLASS 200MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 200 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 0.016 |
Mounting Type Requires Holder | Approval Agency BSI, CCC, CSA, cULus, IMQ, SEMKO, VDE |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 6.8 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | RM23.67200 | RM118.36 |
| 10 | RM21.84300 | RM218.43 |
| 15 | RM20.83733 | RM312.56 |
| 25 | RM19.63680 | RM490.92 |
| 35 | RM18.88400 | RM660.94 |
| 50 | RM18.11460 | RM905.73 |
| Unit Price without VAT: | RM23.67200 |
|---|---|
| Unit Price with VAT: | RM26.03920 |

