



S500-250-R | |
|---|---|
DigiKey Part Number | 283-S500-250-R-ND |
Manufacturer | |
Manufacturer Product Number | S500-250-R |
Description | FUSE GLASS 250MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 250 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.28 | |
Approval Agency | BSI, CCC, CSA, cURus, IMQ, SEMKO, VDE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 4.3 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | RM25.31400 | RM126.57 |
| 10 | RM23.36000 | RM233.60 |
| 15 | RM22.28400 | RM334.26 |
| 25 | RM21.00000 | RM525.00 |
| 35 | RM20.19457 | RM706.81 |
| 50 | RM19.37200 | RM968.60 |
| 125 | RM17.40376 | RM2,175.47 |
| 250 | RM16.04132 | RM4,010.33 |
| 500 | RM14.77834 | RM7,389.17 |
| Unit Price without VAT: | RM25.31400 |
|---|---|
| Unit Price with VAT: | RM27.84540 |

