



S505-2.5-R | |
|---|---|
DigiKey Part Number | 283-S505-2.5-R-ND |
Manufacturer | |
Manufacturer Product Number | S505-2.5-R |
Description | FUSE CERAMIC 2.5A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 16.6 | |
Approval Agency | BSI, CCC/CQC, CSA, cULus, IMQ, KC, PSE/JET, SEMKO, VDE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0395 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | RM15.35800 | RM76.79 |
| 10 | RM14.16800 | RM141.68 |
| 15 | RM13.51667 | RM202.75 |
| 25 | RM12.74040 | RM318.51 |
| 35 | RM12.25114 | RM428.79 |
| 50 | RM11.75300 | RM587.65 |
| 125 | RM10.56112 | RM1,320.14 |
| 250 | RM9.73668 | RM2,434.17 |
| 500 | RM8.97256 | RM4,486.28 |
| Unit Price without VAT: | RM15.35800 |
|---|---|
| Unit Price with VAT: | RM16.89380 |

