1 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
S506-R Series
Eaton Electronics Overcurrent Protection Fuse Portfolio

S506-1-R

DigiKey Part Number
283-S506-1-R-ND
Manufacturer
Manufacturer Product Number
S506-1-R
Description
FUSE GLASS 1A 250VAC 5X20MM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
35A
Part Status
Active
Melting I²t
6.45
Mounting Type
Requires Holder
Approval Agency
BSI, CCC, CSA, CURUS, IMQ, PSE/JET, SEMKO, VDE
Fuse Type
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Current Rating (Amps)
DC Cold Resistance
0.0757 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 180 View Now
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
5RM14.61800RM73.09
10RM13.49100RM134.91
15RM12.87067RM193.06
25RM12.12880RM303.22
35RM11.66343RM408.22
50RM11.18960RM559.48
Manufacturers Standard Package
Unit Price without VAT:RM14.61800
Unit Price with VAT:RM16.07980

Other Suppliers on DigiKey

180In Stock
Ships from WEC